The LFXP2-30E-7FN484C is a Field Programmable Gate Array (FPGA) with 443Kb memory and 29000 logic elements. It operates within a temperature range of 0°C to 85°C and is supplied at 1.2V. The device is packaged in a lead-free FBGA-484 package and is suitable for surface mount applications.
Lattice Semiconductor LFXP2-30E-7FN484C technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 443Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 363 |
| Number of Logic Blocks (LABs) | 3625 |
| Number of Logic Elements/Cells | 29000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 396288b |
| RoHS Compliant | Yes |
| Series | XP2 |
| RoHS | Compliant |
No datasheet is available for this part.