The LFXP2-40E-5F484C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 40000 logic elements and 968Kb of memory. The device operates within a temperature range of 0°C to 85°C and is supplied with a voltage between 1.14V and 1.26V. The LFXP2-40E-5F484C is available in a lead-free FBGA package, suitable for surface mount applications.
Sign in to ask questions about the Lattice Semiconductor LFXP2-40E-5F484C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFXP2-40E-5F484C technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 968Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 363 |
| Number of Logic Blocks (LABs) | 5000 |
| Number of Logic Elements/Cells | 40000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 906240b |
| RoHS Compliant | No |
| Series | XP2 |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP2-40E-5F484C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.