The LFXP2-40E-5F484I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor with 968Kb of memory and an operating supply voltage of 1.2V. It is designed to operate within a temperature range of -40°C to 100°C and is packaged in a 23 X 23 MM, FPBGA-484 package. This device is suitable for surface mount applications and is not radiation hardened. It is not RoHS compliant.
Lattice Semiconductor LFXP2-40E-5F484I technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 968Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 363 |
| Number of Logic Blocks (LABs) | 5000 |
| Number of Logic Elements/Cells | 40000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 906240b |
| RoHS Compliant | No |
| Series | XP2 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor LFXP2-40E-5F484I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.