The LFXP2-40E-5F672C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It operates at a supply voltage of 1.2V and has a maximum operating temperature of 85°C. This device is mounted using a surface mount technique and is available in a tray packaging format. The FPGA features 540 I/Os, 5000 logic blocks, and 40,000 logic elements/cells. It has a memory size of 968Kb and a RAM size of 906,240b.
Sign in to ask questions about the Lattice Semiconductor LFXP2-40E-5F672C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFXP2-40E-5F672C technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 968Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 540 |
| Number of Logic Blocks (LABs) | 5000 |
| Number of Logic Elements/Cells | 40000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 906240b |
| RoHS Compliant | No |
| Series | XP2 |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP2-40E-5F672C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.