Field Programmable Gate Array (FPGA) featuring 40,000 logic elements/cells and 5000 logic blocks. This device operates at a frequency of 311MHz, with a memory size of 968Kb and RAM size of 434176 bits. It supports a surface mount installation via an FBGA package, offering 360 I/Os. The operating supply voltage ranges from 1.14V to 1.26V, with a nominal 1.2V. This lead-free, RoHS compliant component is designed for operation between 0°C and 85°C.
Sign in to ask questions about the Lattice Semiconductor LFXP2-40E-5FN484C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFXP2-40E-5FN484C technical specifications.
| Package/Case | FBGA |
| Frequency | 311MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 968Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 360 |
| Number of Logic Blocks (LABs) | 5000 |
| Number of Logic Elements/Cells | 40000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 434176b |
| RoHS Compliant | Yes |
| Series | XP2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP2-40E-5FN484C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.