The LFXP2-40E-5FN672I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 40 FPGAs and 540 I/Os. The device is packaged in a 27mm x 27mm Lead Free FPBGA-672 package and operates over a temperature range of -40°C to 100°C. The LFXP2-40E-5FN672I is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Lattice Semiconductor LFXP2-40E-5FN672I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFXP2-40E-5FN672I technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 540 |
| Number of Logic Blocks (LABs) | 5000 |
| Number of Logic Elements/Cells | 40000 |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 906240b |
| RoHS Compliant | Yes |
| Series | XP2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP2-40E-5FN672I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.