The LFXP2-40E-6F484I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features a package type of 23 X 23 MM, FPBGA-484, and operates over a supply voltage range of 1.14V to 1.26V. The device is designed to function within an operating temperature range of -40°C to 100°C. The LFXP2-40E-6F484I has a memory size of 968Kb and a RAM size of 906240b. It is available in a tray packaging with 60 units per package.
Sign in to ask questions about the Lattice Semiconductor LFXP2-40E-6F484I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFXP2-40E-6F484I technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 968Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 363 |
| Number of Logic Blocks (LABs) | 5000 |
| Number of Logic Elements/Cells | 40000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 906240b |
| RoHS Compliant | No |
| Series | XP2 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor LFXP2-40E-6F484I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.