The LFXP2-40E-6F672I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 540 I/Os, 5000 Logic Blocks (LABs), and 40,000 Logic Elements/Cells. The device is packaged in a 40-pin BGA and is suitable for surface mount applications. Operating temperature range is -40°C to 100°C. This device is not RoHS compliant.
Sign in to ask questions about the Lattice Semiconductor LFXP2-40E-6F672I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFXP2-40E-6F672I technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 540 |
| Number of Logic Blocks (LABs) | 5000 |
| Number of Logic Elements/Cells | 40000 |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 906240b |
| RoHS Compliant | No |
| Series | XP2 |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP2-40E-6F672I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.