The LFXP2-40E-7F672C is a Field Programmable Gate Array from Lattice Semiconductor with a memory size of 968Kb and an operating supply voltage of 1.2V. It is packaged in a BGA package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 85°C. It is not RoHS compliant.
Sign in to ask questions about the Lattice Semiconductor LFXP2-40E-7F672C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFXP2-40E-7F672C technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 968Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 540 |
| Number of Logic Blocks (LABs) | 5000 |
| Number of Logic Elements/Cells | 40000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 906240b |
| RoHS Compliant | No |
| Series | XP2 |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP2-40E-7F672C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.