The LFXP2-40E-7FN484C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features a package type of BGA and a package quantity of 60 units per tray. The device operates within a temperature range of 0°C to 85°C and has a supply voltage of 1.2V. It is RoHS compliant and lead-free. The FPGA has a memory size of 968Kb and a RAM size of 906240b, with 540 I/Os and 5000 logic blocks.
Sign in to ask questions about the Lattice Semiconductor LFXP2-40E-7FN484C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFXP2-40E-7FN484C technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 968Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 540 |
| Number of Logic Blocks (LABs) | 5000 |
| Number of Logic Elements/Cells | 40000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 906240b |
| RoHS Compliant | Yes |
| Series | XP2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP2-40E-7FN484C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.