The LFXP2-40E-7FN672C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 968Kb of memory and operates at a supply voltage of 1.2V. The device is packaged in a 27 X 27 MM, LEAD FREE, FPBGA-672 package and is suitable for surface mount applications. The LFXP2-40E-7FN672C is compliant with RoHS regulations and has an operating temperature range of 0°C to 85°C.
Lattice Semiconductor LFXP2-40E-7FN672C technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 968Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 540 |
| Number of Logic Blocks (LABs) | 5000 |
| Number of Logic Elements/Cells | 40000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 906240b |
| RoHS Compliant | Yes |
| Series | XP2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP2-40E-7FN672C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.