Field Programmable Gate Array, 435MHz, 5000-Cell, CMOS, PBGA256, 17 X 17 MM, FTBGA-256
Sign in to ask questions about the Lattice Semiconductor LFXP2-5E-5FT256I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFXP2-5E-5FT256I technical specifications.
| Package/Case | LBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 176Kb |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 172 |
| Number of Logic Blocks (LABs) | 625 |
| Number of Logic Elements/Cells | 5000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 169984b |
| RoHS Compliant | No |
| Series | XP2 |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP2-5E-5FT256I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.