Field Programmable Gate Array (FPGA) with 5000 logic elements/cells and 2500 macrocells. Features 625 logic blocks (LABs), 172 I/Os, and 176Kb of memory. Operates at 1.2V with a frequency up to 311MHz. This surface-mount device is housed in a 256-pin FTBGA package, measuring 17mm x 17mm x 1.25mm. RoHS compliant and lead-free.
Sign in to ask questions about the Lattice Semiconductor LFXP2-5E-5FTN256C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFXP2-5E-5FTN256C technical specifications.
| Package/Case | LBGA |
| Frequency | 311MHz |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 176Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 172 |
| Number of Logic Blocks (LABs) | 625 |
| Number of Logic Elements/Cells | 5000 |
| Number of Macrocells | 2500 |
| Operating Supply Current | 17mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 169984b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | XP2 |
| Termination | SMD/SMT |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP2-5E-5FTN256C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.