Field Programmable Gate Array (FPGA) with 5000 logic elements/cells and 625 logic blocks (LABs). Features 172 I/Os, 176Kb memory, and 169984 bits of RAM. Operates at 1.2V with a supply voltage range of 1.14V to 1.26V. Encased in a 256-pin FTBGA (LBGA) package for surface mounting. Designed for operation between -40°C and 100°C, this RoHS compliant component is supplied in trays.
Sign in to ask questions about the Lattice Semiconductor LFXP2-5E-5FTN256I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFXP2-5E-5FTN256I technical specifications.
| Package/Case | LBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 176Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 172 |
| Number of Logic Blocks (LABs) | 625 |
| Number of Logic Elements/Cells | 5000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 169984b |
| RoHS Compliant | Yes |
| Series | XP2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP2-5E-5FTN256I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.