Field Programmable Gate Array (FPGA) featuring 5000 logic elements/cells and 625 logic blocks. This CMOS device offers 86 I/Os and 176Kb of memory, with a RAM size of 169984 bits. Operating supply voltage is 1.2V, with a range of 1.14V to 1.26V. Designed for surface mount applications, it operates from -40°C to 100°C and is lead-free and RoHS compliant.
Sign in to ask questions about the Lattice Semiconductor LFXP2-5E-5MN132I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFXP2-5E-5MN132I technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 176Kb |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 86 |
| Number of Logic Blocks (LABs) | 625 |
| Number of Logic Elements/Cells | 5000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 360 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 169984b |
| RoHS Compliant | Yes |
| Series | XP2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP2-5E-5MN132I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.