Field Programmable Gate Array (FPGA) featuring 5000 logic elements and 625 logic array blocks (LABs). Offers 176Kb of memory and 146 I/Os. Operates with a supply voltage of 1.2V (1.14V to 1.26V) and a frequency of 311MHz, with a maximum operating frequency of 200MHz. This surface mount component is housed in a 208-pin PQFP package measuring 28mm x 28mm x 3.4mm. It operates within a temperature range of 0°C to 85°C and is lead-free and RoHS compliant.
Sign in to ask questions about the Lattice Semiconductor LFXP2-5E-5QN208C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFXP2-5E-5QN208C technical specifications.
| Package/Case | PQFP |
| Frequency | 311MHz |
| Height | 3.4mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 176Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 146 |
| Number of Logic Blocks (LABs) | 625 |
| Number of Logic Elements/Cells | 5000 |
| Operating Supply Current | 17mA |
| Operating Supply Voltage | 1.2V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 169984b |
| RoHS Compliant | Yes |
| Series | XP2 |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP2-5E-5QN208C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.