The LFXP2-5E-5QN208I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 625 Logic Blocks (LABs) and 5000 Logic Elements/Cells. The device has 176Kb of memory and operates at a supply voltage of 1.2V. The PQFP-208 package is lead-free and suitable for surface mount applications. The operating temperature range is -40°C to 100°C, and the device is RoHS compliant.
Sign in to ask questions about the Lattice Semiconductor LFXP2-5E-5QN208I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFXP2-5E-5QN208I technical specifications.
| Package/Case | PQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 176Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 146 |
| Number of Logic Blocks (LABs) | 625 |
| Number of Logic Elements/Cells | 5000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 169984b |
| RoHS Compliant | Yes |
| Series | XP2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP2-5E-5QN208I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.