Field Programmable Gate Array (FPGA) with 5000 logic elements/cells and 2500 macrocells. Features 176Kb of memory, including 169984 bits of RAM, and operates at a maximum frequency of 200MHz. This surface mount device utilizes a 90nm technology, with an operating supply voltage of 1.2V and a range of 1.14V to 1.26V. Packaged in a 144-pin TQFP tray, it offers 100 I/Os and is RoHS compliant.
Sign in to ask questions about the Lattice Semiconductor LFXP2-5E-5TN144C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFXP2-5E-5TN144C technical specifications.
| Package/Case | TQFP |
| Density | 176Kb |
| Frequency | 311MHz |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 176Kb |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 100 |
| Number of Logic Blocks (LABs) | 5000 |
| Number of Logic Elements/Cells | 5000 |
| Number of Macrocells | 2500 |
| Operating Supply Current | 17mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 169984b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | XP2 |
| Termination | SMD/SMT |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP2-5E-5TN144C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.