Field Programmable Gate Array (FPGA) with 5000 logic elements/cells and 625 logic blocks (LABs). Features 176Kb memory size and 169984 bits RAM. Operates at 1.2V supply voltage, with a range of 1.14V to 1.26V. Offers 100 I/Os and is housed in a 144-pin TQFP surface mount package. Suitable for operation between -40°C and 100°C.
Sign in to ask questions about the Lattice Semiconductor LFXP2-5E-5TN144I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFXP2-5E-5TN144I technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 176Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 100 |
| Number of Logic Blocks (LABs) | 625 |
| Number of Logic Elements/Cells | 5000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 169984b |
| RoHS Compliant | Yes |
| Series | XP2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP2-5E-5TN144I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.