The LFXP2-5E-6FT256C is a Field-Programmable Gate Array (FPGA) from Lattice Semiconductor, packaged in a Lead Free LBGA. It operates over a temperature range of 0°C to 85°C and is supplied at 1.2V. The device features 5000 logic elements, 625 LABs, and 172 I/Os, with a memory size of 176Kb. It is available in a tray packaging with 90 units per package.
Sign in to ask questions about the Lattice Semiconductor LFXP2-5E-6FT256C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFXP2-5E-6FT256C technical specifications.
| Package/Case | LBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 176Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 172 |
| Number of Logic Blocks (LABs) | 625 |
| Number of Logic Elements/Cells | 5000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 169984b |
| RoHS Compliant | No |
| Series | XP2 |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP2-5E-6FT256C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.