The LFXP2-5E-6FTN256C is a Field-Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 5000 logic elements, 625 LABs, and 172 I/Os. The device operates at a supply voltage of 1.2V and has a maximum operating temperature of 85°C. The LFXP2-5E-6FTN256C is packaged in a 17 x 17 mm lead-free FTBGA-256 package and is RoHS compliant.
Sign in to ask questions about the Lattice Semiconductor LFXP2-5E-6FTN256C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFXP2-5E-6FTN256C technical specifications.
| Package/Case | LBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 176Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 172 |
| Number of Logic Blocks (LABs) | 625 |
| Number of Logic Elements/Cells | 5000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 169984b |
| RoHS Compliant | Yes |
| Series | XP2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP2-5E-6FTN256C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.