The LFXP2-5E-6FTN256I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 176Kb of memory and 5000 logic elements. The device operates within a temperature range of -40°C to 100°C and is supplied at 1.2V. It is available in a Lead Free LBGA package and is RoHS compliant.
Sign in to ask questions about the Lattice Semiconductor LFXP2-5E-6FTN256I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFXP2-5E-6FTN256I technical specifications.
| Package/Case | LBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 176Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 172 |
| Number of Logic Blocks (LABs) | 625 |
| Number of Logic Elements/Cells | 5000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 169984b |
| RoHS Compliant | Yes |
| Series | XP2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP2-5E-6FTN256I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.