The LFXP2-5E-6MN132I is a 176Kb Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It operates within a temperature range of -40°C to 100°C and is supplied with a voltage between 1.14V and 1.26V. The device is packaged in a 8 X 8 MM, LEAD FREE, CSBGA-132 package and is RoHS compliant. It features 86 I/Os, 625 LABs, and 5000 logic elements/cells.
Sign in to ask questions about the Lattice Semiconductor LFXP2-5E-6MN132I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFXP2-5E-6MN132I technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 176Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 86 |
| Number of Logic Blocks (LABs) | 625 |
| Number of Logic Elements/Cells | 5000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 360 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 169984b |
| RoHS Compliant | Yes |
| Series | XP2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP2-5E-6MN132I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.