The LFXP2-5E-6QN208C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 5000 logic elements/cells, 625 logic blocks (LABs), and 176Kb of memory. The device operates within a temperature range of 0°C to 85°C and is supplied with a voltage of 1.2V. It is available in a PQFP-208 package and is compliant with RoHS regulations.
Sign in to ask questions about the Lattice Semiconductor LFXP2-5E-6QN208C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFXP2-5E-6QN208C technical specifications.
| Package/Case | PQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 176Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 146 |
| Number of Logic Blocks (LABs) | 625 |
| Number of Logic Elements/Cells | 5000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 169984b |
| RoHS Compliant | Yes |
| Series | XP2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP2-5E-6QN208C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.