The LFXP2-5E-6QN208I is a Field Programmable Gate Array from Lattice Semiconductor. It features 625 Logic Blocks (LABs), 5000 Logic Elements/Cells, and 169984 bytes of RAM. The device is packaged in a PQFP-208 package and is RoHS compliant. It operates over a temperature range of -40°C to 100°C and is suitable for surface mount applications.
Sign in to ask questions about the Lattice Semiconductor LFXP2-5E-6QN208I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFXP2-5E-6QN208I technical specifications.
| Package/Case | PQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 146 |
| Number of Logic Blocks (LABs) | 625 |
| Number of Logic Elements/Cells | 5000 |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 169984b |
| RoHS Compliant | Yes |
| Series | XP2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP2-5E-6QN208I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.