Field Programmable Gate Array (FPGA) with 5000 logic elements/cells and 625 logic blocks. Features 176Kb memory size and 169984 bits of RAM. Operates at 435MHz with a 1.2V supply voltage, ranging from 1.14V to 1.26V. Offers 100 I/Os and is housed in a 144-pin TQFP surface mount package. This lead-free, RoHS compliant component operates between 0°C and 85°C.
Lattice Semiconductor LFXP2-5E-6TN144C technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 176Kb |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 100 |
| Number of Logic Blocks (LABs) | 625 |
| Number of Logic Elements/Cells | 5000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 169984b |
| RoHS Compliant | Yes |
| Series | XP2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP2-5E-6TN144C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.