The LFXP2-5E-7FT256C is a Field Programmable Gate Array from Lattice Semiconductor with a package quantity of 90 units per tray. It operates within a temperature range of 0°C to 85°C and is supplied with a voltage of 1.2V. The device features 172 I/Os, 625 Number of Logic Blocks (LABs), and 5000 Number of Logic Elements/Cells. It is available in a Lead Free package with a LBGA case and is suitable for surface mount applications.
Sign in to ask questions about the Lattice Semiconductor LFXP2-5E-7FT256C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFXP2-5E-7FT256C technical specifications.
| Package/Case | LBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 176Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 172 |
| Number of Logic Blocks (LABs) | 625 |
| Number of Logic Elements/Cells | 5000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 169984b |
| RoHS Compliant | No |
| Series | XP2 |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP2-5E-7FT256C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.