The LFXP2-5E-7MN132C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It operates over a temperature range of 0°C to 85°C and is supplied at 1.2V. The device features 5000 logic elements and 176Kb of memory. It is packaged in a 8 X 8 MM, LEAD FREE, CSBGA-132 package and is compliant with RoHS regulations. The LFXP2-5E-7MN132C is suitable for use in a variety of applications, including those requiring high-density logic and memory.
Sign in to ask questions about the Lattice Semiconductor LFXP2-5E-7MN132C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFXP2-5E-7MN132C technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 176Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 86 |
| Number of Logic Blocks (LABs) | 625 |
| Number of Logic Elements/Cells | 5000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 360 |
| Packaging | Tray |
| RAM Size | 169984b |
| RoHS Compliant | Yes |
| Series | XP2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP2-5E-7MN132C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.