The LFXP2-5E-7QN208C is a 28-pin QFP field-programmable gate array from Lattice Semiconductor. It features 176KB of RAM and operates over a supply voltage range of 1.14 to 1.26V. The device is RoHS compliant and has a maximum operating temperature of 85°C. It is packaged in a 28 x 28 mm lead-free plastic QFP-208 package and is available in a tray packaging quantity of 24 units. The device is suitable for use in a variety of applications requiring a high level of logic and memory.
Sign in to ask questions about the Lattice Semiconductor LFXP2-5E-7QN208C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFXP2-5E-7QN208C technical specifications.
| Package/Case | PQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 176Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 146 |
| Number of Logic Blocks (LABs) | 625 |
| Number of Logic Elements/Cells | 5000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 169984b |
| RoHS Compliant | Yes |
| Series | XP2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP2-5E-7QN208C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.