The LFXP2-5E-7TN144C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 5000 logic elements, 625 logic blocks, and 100 I/Os. The device operates at 1.2V and is packaged in a lead-free TQFP-144 package. It has a memory size of 176Kb and a RAM size of 169984b. The LFXP2-5E-7TN144C is RoHS compliant and has a maximum operating temperature of 85°C.
Sign in to ask questions about the Lattice Semiconductor LFXP2-5E-7TN144C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFXP2-5E-7TN144C technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 176Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 100 |
| Number of Logic Blocks (LABs) | 625 |
| Number of Logic Elements/Cells | 5000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 169984b |
| RoHS Compliant | Yes |
| Series | XP2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP2-5E-7TN144C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.