The LFXP2-5E-B2-EVN is an FPGA development board from Lattice Semiconductor. It operates within a temperature range of 0°C to 55°C and requires a 1.2V supply voltage. The board features a USB interface and is packaged in a single unit in a box. It is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Lattice Semiconductor LFXP2-5E-B2-EVN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFXP2-5E-B2-EVN technical specifications.
| Core Architecture | FPGA |
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | XP2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP2-5E-B2-EVN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.