The LFXP2-8E-5MN132C is an 8-layer field programmable gate array (FPGA) from Lattice Semiconductor. It is packaged in a PQFP package and is designed to operate over a temperature range of 0°C to 85°C. The device requires a supply voltage between 1.14V and 1.26V. It has 136 I/Os and 1000 logic blocks, with a total of 8000 logic elements. The FPGA has 239Kb of memory and 226304b of RAM. It is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor LFXP2-8E-5MN132C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 239Kb |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 136 |
| Number of Logic Blocks (LABs) | 1000 |
| Number of Logic Elements/Cells | 8000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 360 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 226304b |
| RoHS Compliant | Yes |
| Series | XP2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP2-8E-5MN132C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.