Field Programmable Gate Array (FPGA) featuring 8000 logic elements/cells and 4000 macrocells. This CMOS device operates at a maximum frequency of 435MHz with a supply voltage range of 1.14V to 1.26V. It offers 146 I/Os and 239Kb of memory, including 226304 bits of RAM. Packaged in a 28mm x 28mm PQFP with a height of 3.4mm, this lead-free, RoHS-compliant component is designed for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor LFXP2-8E-5QN208C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PQFP |
| Height | 3.4mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 239Kb |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 146 |
| Number of Logic Blocks (LABs) | 8000 |
| Number of Logic Elements/Cells | 8000 |
| Number of Macrocells | 4000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 226304b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | XP2 |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP2-8E-5QN208C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.