The LFXP2-8E-5QN208I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 1000 Logic Blocks (LABs) and 8000 Logic Elements/Cells. The device operates within a temperature range of -40°C to 100°C and is supplied with a voltage between 1.14V and 1.26V. The LFXP2-8E-5QN208I is packaged in a 28x28mm QFP-208 package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor LFXP2-8E-5QN208I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 239Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 146 |
| Number of Logic Blocks (LABs) | 1000 |
| Number of Logic Elements/Cells | 8000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 226304b |
| RoHS Compliant | Yes |
| Series | XP2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP2-8E-5QN208I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.