Field Programmable Gate Array (FPGA) featuring 8000 Logic Elements/Cells and 4000 Macrocells, built on 90nm technology. This device operates at 1.2V with a frequency of 311MHz, offering 100 I/Os and 239Kb of memory. Packaged in a 144-pin TQFP (20mm x 20mm x 1.4mm) for surface mounting, it supports a temperature range of 0°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Lattice Semiconductor LFXP2-8E-5TN144C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFXP2-8E-5TN144C technical specifications.
| Package/Case | TQFP |
| Density | 221Kb |
| Frequency | 311MHz |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 239Kb |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 100 |
| Number of Logic Blocks (LABs) | 8000 |
| Number of Logic Elements/Cells | 8000 |
| Number of Macrocells | 4000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 226304b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LatticeXP2 |
| Termination | SMD/SMT |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP2-8E-5TN144C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.