Field Programmable Gate Array (FPGA) with 8000 logic elements/cells and 1000 logic blocks. Features 239Kb memory size and 226304 bits of RAM. Operates with a supply voltage of 1.14V to 1.26V, supporting a maximum frequency of 435MHz. This surface mount device is housed in a TQFP package, offering 100 I/Os and a maximum operating temperature of 100°C. It is lead-free and RoHS compliant.
Sign in to ask questions about the Lattice Semiconductor LFXP2-8E-5TN144I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFXP2-8E-5TN144I technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 239Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 100 |
| Number of Logic Blocks (LABs) | 1000 |
| Number of Logic Elements/Cells | 8000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 226304b |
| RoHS Compliant | Yes |
| Series | XP2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP2-8E-5TN144I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.