The LFXP2-8E-6MN132I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 8000 logic elements and operates within a supply voltage range of 1.14V to 1.26V. The device is packaged in a 132-pin BGA package and is suitable for surface mount applications. The LFXP2-8E-6MN132I is rated to operate over a temperature range of -40°C to 100°C and is compliant with RoHS regulations.
Sign in to ask questions about the Lattice Semiconductor LFXP2-8E-6MN132I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFXP2-8E-6MN132I technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 86 |
| Number of Logic Blocks (LABs) | 8000 |
| Number of Logic Elements/Cells | 8000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 360 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 226304b |
| RoHS Compliant | Yes |
| Series | XP2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP2-8E-6MN132I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.