The LFXP2-8E-6TN144C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 1000 Logic Blocks (LABs), 8000 Logic Elements/Cells, and 239Kb of memory. The device operates at a supply voltage of 1.2V and is packaged in a lead-free TQFP-144 package. The operating temperature range is from 0°C to 85°C. This device is RoHS compliant and is available in a tray packaging with 60 units per package.
Lattice Semiconductor LFXP2-8E-6TN144C technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 239Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 100 |
| Number of Logic Blocks (LABs) | 1000 |
| Number of Logic Elements/Cells | 8000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 226304b |
| RoHS Compliant | Yes |
| Series | XP2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP2-8E-6TN144C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.