The LFXP2-8E-7MN132C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 8000 logic elements and 1000 logic blocks (LABs), operating at a supply voltage of 1.2V. The device is packaged in a 8 X 8 MM, LEAD FREE, CSBGA-132 package and is compliant with RoHS regulations. The FPGA has a memory size of 239Kb and a RAM size of 226304b, with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C.
Sign in to ask questions about the Lattice Semiconductor LFXP2-8E-7MN132C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFXP2-8E-7MN132C technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 239Kb |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 86 |
| Number of Logic Blocks (LABs) | 1000 |
| Number of Logic Elements/Cells | 8000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 360 |
| Packaging | Tray |
| RAM Size | 226304b |
| RoHS Compliant | Yes |
| Series | XP2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP2-8E-7MN132C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.