The LFXP20C-3F256C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It operates at a maximum frequency of 320MHz and has a memory size of 475Kb. The device features 20000 logic elements and is packaged in a BGA package. It has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. The LFXP20C-3F256C is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Lattice Semiconductor LFXP20C-3F256C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFXP20C-3F256C technical specifications.
| Package/Case | BGA |
| Frequency | 320MHz |
| Lead Free | Lead Free |
| Max Frequency | 320MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 475Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 188 |
| Number of Logic Blocks (LABs) | 2500 |
| Number of Logic Elements/Cells | 20000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 405504b |
| RoHS Compliant | No |
| Series | XP |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor LFXP20C-3F256C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.