The LFXP20C-3F388I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features a BGA package and is designed for surface mount applications. The device operates at a maximum frequency of 320MHz and has a memory size of 475Kb. It can withstand an operating temperature range of -40°C to 100°C. The LFXP20C-3F388I is not RoHS compliant.
Sign in to ask questions about the Lattice Semiconductor LFXP20C-3F388I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFXP20C-3F388I technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 320MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 475Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 4 |
| Number of I/Os | 268 |
| Number of Logic Blocks (LABs) | 2500 |
| Number of Logic Elements/Cells | 20000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 405504b |
| RoHS Compliant | No |
| Series | XP |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP20C-3F388I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.