The LFXP20C-3FN484I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor with a memory size of 475Kb and an operating supply voltage of 1.8V. It has a maximum operating temperature of 100°C and a maximum frequency of 320MHz. The device is surface mount and RoHS compliant. It is available in a tray packaging with 60 units per package.
Lattice Semiconductor LFXP20C-3FN484I technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 320MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 475Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 4 |
| Number of I/Os | 340 |
| Number of Logic Blocks (LABs) | 2500 |
| Number of Logic Elements/Cells | 20000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 405504b |
| RoHS Compliant | Yes |
| Series | XP |
| RoHS | Compliant |
No datasheet is available for this part.