The LFXP20C-4F256C is a 256-terminal field programmable gate array from Lattice Semiconductor. It operates over a temperature range of 0 to 85°C and has a supply voltage of 1.71V to 3.465V. The device is packaged in a 17 x 17 mm, 1 mm pitch, plastic FPBGA-256 package. It has 188 outputs and 188 inputs, with a maximum clock frequency of 375 MHz.
Sign in to ask questions about the Lattice Semiconductor LFXP20C-4F256C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFXP20C-4F256C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.465 |
| Number of Outputs | 188 |
| Clock Frequency-Max | 375 |
| Number of Inputs | 188 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor LFXP20C-4F256C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.