The LFXP20C-4F388C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 475Kb of memory and operates at a maximum frequency of 360MHz. The device is packaged in a BGA package and is designed for surface mount applications. The LFXP20C-4F388C is rated for operation over a temperature range of 0°C to 85°C and is supplied at 1.8V. It is available in quantities of 60 per tray.
Lattice Semiconductor LFXP20C-4F388C technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 360MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 475Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 268 |
| Number of Logic Blocks (LABs) | 2500 |
| Number of Logic Elements/Cells | 20000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 405504b |
| RoHS Compliant | No |
| Series | XP |
| RoHS | Not Compliant |
No datasheet is available for this part.