The LFXP20C-4FN256C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 4K Look-Up Tables (LUTs) and operates at a maximum frequency of 360MHz. The device is powered by a 1.8V supply voltage and is packaged in a Ball Grid Array (BGA) with surface mount capabilities. The LFXP20C-4FN256C is designed to operate within a temperature range of 0-85°C. It is compliant with the Restriction of Hazardous Substances (RoHS) directive and is available in a tray packaging with 90 units per package.
Lattice Semiconductor LFXP20C-4FN256C technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 360MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 475Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 4 |
| Number of I/Os | 188 |
| Number of Logic Blocks (LABs) | 2500 |
| Number of Logic Elements/Cells | 20000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 405504b |
| RoHS Compliant | Yes |
| Series | XP |
| RoHS | Compliant |
No datasheet is available for this part.