The LFXP20C-4FN388C is a Field-Programmable Gate Array (FPGA) from Lattice Semiconductor. It features a maximum operating frequency of 360MHz and an operating supply voltage of 1.8V. The device is packaged in a FBGA package and is RoHS compliant. It has a memory size of 475Kb and a RAM size of 405504b. The FPGA operates within a temperature range of 0°C to 85°C and is suitable for surface mount applications.
Lattice Semiconductor LFXP20C-4FN388C technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Frequency | 360MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 475Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 268 |
| Number of Logic Blocks (LABs) | 2500 |
| Number of Logic Elements/Cells | 20000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 405504b |
| RoHS Compliant | Yes |
| Series | XP |
| RoHS | Compliant |
No datasheet is available for this part.