The LFXP20C-4FN484I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It operates at a maximum frequency of 360MHz and has a memory size of 475Kb. The device is designed to operate within a temperature range of -40°C to 100°C. It is supplied with a voltage of 1.8V and is packaged in a tray with 60 units. The LFXP20C-4FN484I is compliant with RoHS regulations and is suitable for surface mount applications.
Lattice Semiconductor LFXP20C-4FN484I technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 360MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 475Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 4 |
| Number of I/Os | 340 |
| Number of Logic Blocks (LABs) | 2500 |
| Number of Logic Elements/Cells | 20000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 405504b |
| RoHS Compliant | Yes |
| Series | XP |
| RoHS | Compliant |
No datasheet is available for this part.