The LFXP20C-5F484C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor with a maximum operating frequency of 400MHz and a supply voltage of 1.8V. It has a memory size of 475Kb and is available in a tray packaging with 60 units per package. The device operates within a temperature range of 0°C to 85°C and is suitable for surface mount applications.
Lattice Semiconductor LFXP20C-5F484C technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 475Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 4 |
| Number of I/Os | 340 |
| Number of Logic Blocks (LABs) | 2500 |
| Number of Logic Elements/Cells | 20000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 405504b |
| RoHS Compliant | No |
| Series | XP |
| RoHS | Not Compliant |
No datasheet is available for this part.