The LFXP20C-5FN256C is a 400MHz Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 20000 logic elements/cells and 2500 logic blocks (LABs) with 188 I/Os. The device operates over a temperature range of 0°C to 85°C with a maximum supply voltage of 3.465V and minimum supply voltage of 1.71V. The LFXP20C-5FN256C is available in a BGA package and is compliant with RoHS regulations.
Sign in to ask questions about the Lattice Semiconductor LFXP20C-5FN256C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFXP20C-5FN256C technical specifications.
| Package/Case | BGA |
| Frequency | 400MHz |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 475Kb |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 188 |
| Number of Logic Blocks (LABs) | 2500 |
| Number of Logic Elements/Cells | 20000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 405504b |
| RoHS Compliant | Yes |
| Series | XP |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP20C-5FN256C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.