FPGA - Field Programmable Gate Array 19.7K LUTs 340 IO 1. 2V -3 Spd
Lattice Semiconductor LFXP20E-3F484C technical specifications.
| Package/Case | BGA |
| Max Frequency | 320MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 475Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 340 |
| Number of Logic Blocks (LABs) | 2500 |
| Number of Logic Elements/Cells | 20000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 405504b |
| RoHS Compliant | No |
| Series | XP |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP20E-3F484C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.